
This connector features a steel shell and a bronze contact material with gold plating. It has a round contact shape and a signal contact type. The connector is designed for through-hole mounting and has a right-angle orientation. It is not RoHS compliant and does not have a sealable option. The AMPLIMITE HD-20 series connector is suitable for use in applications where a high-density connection is required.
TE Connectivity 745992-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Shape | Round |
| Contact Type | Signal |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Plating | Tin |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPLIMITE® HD-20 |
| Shell Material | Steel |
| Shell Size | B |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 745992-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.