Right angle, cable mount shrouded header receptacle with 14 positions and 2 rows on a 2.54mm pitch. Features female bronze contacts with gold plating and a forked contact type, rated for a maximum current of 1A and operating temperatures from -65°C to 105°C. This IDT termination connector is designed for ribbon wire/cable, accommodating wire gauges from 26AWG to 28AWG. Housing color is black.
TE Connectivity 746285-2 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Forked |
| Depth | 7.49mm |
| ELV | Non-Compliant |
| Height | 11.78mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 22.35mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 900 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | AMP-LATCH |
| Termination | IDT |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 746285-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.