16-position, 2-row right-angle shrouded header receptacle for ribbon cable. Features 2.54mm pitch and Insulation Displacement Connection (IDC) termination. Bronze contacts with gold plating ensure reliable connections. Rated for 1A maximum current and operates from -65°C to 105°C. Black housing, free-hanging, cable mount design.
TE Connectivity 746285-3 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Forked |
| Depth | 7.49mm |
| ELV | Non-Compliant |
| Height | 11.78mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 24.89mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 900 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | AMP-LATCH |
| Termination | IDC |
| Width | 7.49mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 746285-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.