20-position, 2-row right-angle shrouded header with 2.54mm pitch for ribbon cable termination. Features gold-plated bronze fork contacts with a 1A current rating and 75 mating cycles. Operates from -65°C to 105°C, with a UL94 V-0 flammability rating. Housing is black, and the component is lead-containing and non-RoHS compliant. Designed for free-hanging, cable mount applications with wire gauges from 26AWG to 28AWG.
TE Connectivity 746285-4 technical specifications.
| Color | Black |
| Contact Current Rating | 1A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Forked |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 16.51mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 29.97mm |
| Mating Cycles | 75 |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 900 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | AMP-LATCH |
| Termination | IDT |
| Width | 7.49mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 746285-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.