26-position, 2-row right-angle shrouded header with 0.64mm pitch for ribbon cable termination. Features female forked bronze contacts with gold plating, suitable for IDC connection. Operates within a temperature range of -65°C to 105°C. Housing is black, UL94 V-0 flammability rated, and designed for free-hanging, cable mounting. Accommodates 26-28AWG wire gauge.
TE Connectivity 746285-6 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Forked |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Pitch | 0.64mm |
| RoHS Compliant | No |
| Series | AMP-LATCH |
| Termination | IDC |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 746285-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.