26-position, 2-row right-angle shrouded header with IDC termination. Features female fork contacts made of bronze with gold plating, rated for 1A maximum current and operating temperatures from -65°C to 105°C. Housing is black, with a 2.54mm pitch. Designed for free hanging, cable mounting of ribbon wire from 26 to 28 AWG.
TE Connectivity 746288-6 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Forked |
| Depth | 16.51mm |
| ELV | Non-Compliant |
| Height | 7.49mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 37.59mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | AMP-LATCH |
| Termination | IDC |
| Width | 7.49mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 746288-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.