16-position, 2-row right-angle shrouded header for ribbon cable termination. Features female forked bronze contacts with gold plating, designed for 26-28AWG wire. Operates within a temperature range of -65°C to 105°C, with a black housing and UL94 V-0 flammability rating. This free-hanging connector has a pitch of 2.54mm and a depth of 16.61mm.
TE Connectivity 746290-3 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Forked |
| Depth | 16.61mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.8mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 24.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | AMP-LATCH |
| Termination | IDC |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 746290-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
