24-position, 2-row right-angle female header with 2.54mm pitch for ribbon cable termination via Insulation Displacement Technology (IDT). Features forked bronze contacts with gold plating and a black housing. Rated for a maximum operating temperature of 105°C and a minimum of -65°C, this free-hanging, cable mount connector accepts wire gauges from 26AWG to 28AWG.
TE Connectivity 746290-5 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Forked |
| Depth | 16.61mm |
| ELV | Non-Compliant |
| Gender | Female |
| Height | 11.8mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 35.05mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | AMP-LATCH |
| Termination | IDT |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 746290-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.