TE Connectivity 746290-8 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Forked |
| Mount | Free Hanging |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 720 |
| Pitch | 2.54mm |
| Series | AMP-LATCH |
| Termination | IDC |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 746290-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.