TE Connectivity 746292-8 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 34 |
| Number of Positions | 76 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | AMP-LATCH NOVO |
| Termination | IDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 746292-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.