
10-position, 2-row shrouded header with a 2.54mm pitch. Features male pin contacts with gold plating and a 4.42mm contact post length. Designed for vertical PCB mounting via through-hole termination with press-fit. Includes mating alignment and connector lock features. Housing color is black.
TE Connectivity 746443-1 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Post Length | 4.42mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 648 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMP-Latch™ |
| Shrouded | Yes (With) |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 746443-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.