TE Connectivity 746610-5 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Height | 10.1mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 35.1mm |
| Mount | Through Hole, Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | AMP-LATCH |
| Termination | IDT |
| Width | 7.06mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 746610-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.