Right Angle Shrouded Header, 18 positions, 2 rows, 2.54mm pitch, Wire-to-Board connector system. Features gold-plated bronze contacts with a 1A current rating, suitable for 26-30AWG wire. Operates within a -65°C to 105°C temperature range, with UL and RoHS compliance. Through-hole mounting with a right-angle orientation, designed for vertical PCB mounting.
TE Connectivity 746611-9 technical specifications.
| Approvals | UL |
| Board Standoff | No (Without) |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 10.66mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.253inch |
| Housing Color | Black |
| Insulation Diameter | 1.07mm |
| Length | 25.1mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 180 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 3.18mm |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Tail Length | 0.155inch |
| Termination | Solder |
| Width | 0.42inch |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 746611-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.