TE Connectivity 746612-3 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Height | 10.1mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 22.6mm |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Package Quantity | 156 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMP-LATCH |
| Termination | Through Hole |
| Width | 10.7mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 746612-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.