TE Connectivity 746785-1 technical specifications.
| Color | Black |
| Depth | 15.39mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 74.17mm |
| Material | Thermoplastic |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDF-20 |
| Shell Size | 5 |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 746785-1 to view detailed technical specifications.
No datasheet is available for this part.