50-position, 3-row D-Subminiature receptacle with female signal contacts. Features gold-plated bronze contacts, a thermoplastic dielectric, and a steel shell. Designed for right-angle, free-hanging cable mounting with IDC termination for ribbon wire. Operates within a -55°C to 105°C temperature range and has a 30V AC maximum voltage rating. Housing is black, UL94 V-0 rated, and includes mating connector lock.
TE Connectivity 746789-1 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | No |
| Series | AMPLIMITE HDF-20 |
| Shell Material | Steel |
| Shell Size | 5 |
| Termination | IDC |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 746789-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.