Standard D-Subminiature connector, 50 position, 3 row, male plug with right-angle orientation. Features gold-plated bronze signal contacts and a steel shell with black thermoplastic dielectric. Designed for free-hanging, cable mounting with IDC termination for ribbon wire/cable. Operates within a temperature range of -55°C to 105°C, with a maximum voltage rating of 250V AC. Includes mating connector lock and is rated UL94 V-0 for flammability.
TE Connectivity 746790-1 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 32 |
| Pitch | 2.76mm |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | No |
| Series | AMPLIMITE HDF-20 |
| Shell Material | Steel |
| Shell Size | 5 |
| Termination | IDC |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 746790-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.