TE Connectivity 746861-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 39.1mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 1.27mm |
| Plating | Tin, Steel |
| RoHS Compliant | No |
| Series | AMPLIMITE® HDF-20 |
| Shell Size | 2 |
| Termination | IDC |
| Width | 12.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 746861-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.