9-position, 2-row D-Subminiature connector with right-angle orientation and IDC termination. Features bronze contacts with gold plating for signal transmission, housed in black thermoplastic with a steel shell. Rated for 250V AC maximum operating voltage and a temperature range of -55°C to 105°C. Designed for free-hanging, cable mounting with a 2.76mm pitch and includes a mating connector lock.
TE Connectivity 746861-4 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.76mm |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | No |
| Series | AMPLIMITE HDF-20 |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | IDC |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 746861-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.