TE Connectivity 746862-2 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mating Connector Lock | Yes (With) |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | No |
| Series | HDF-20 |
| Shell Material | Steel |
| Shell Size | B |
| Termination | IDC |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 746862-2 to view detailed technical specifications.
No datasheet is available for this part.