9-position, 2-row D-Subminiature connector with right-angle orientation and IDC termination. Features gold-plated bronze signal contacts with a 2.76mm pitch, rated for 1.25A and 250V AC. Steel shell with black housing, designed for cable mounting and includes a mating connector lock. Operating temperature range from -55°C to 105°C, with UL94 V-0 flammability rating.
TE Connectivity 746862-4 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1.25A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 30.9mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Pitch | 2.76mm |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | No |
| Series | AMPLIMITE HDF-20 |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | IDC |
| Width | 12.6mm |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 746862-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.