TE Connectivity 746881-1 technical specifications.
| ELV | Non-Compliant |
| Gender | Male |
| Lead Free | Contains Lead |
| Mount | Hardware |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AMPLIMITE HDF-20 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 746881-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.