TE Connectivity 746881-2 technical specifications.
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Length | 7.11mm |
| Mount | Screw |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AMPLIMITE HDF-20 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 746881-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.