TE Connectivity 747024-3 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Length | 25mm |
| Material | Brass |
| Number of Positions | 9 |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | AMPLIMITE |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 747024-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.