Standard D-Subminiature Connector, 9 Position, Male Plug, Right Angle. Features tin-plated steel shell, black thermoplastic dielectric, and gold-plated bronze signal contacts. Designed for free-hanging, cable mounting with IDC termination for ribbon wire/cable. Offers a 1.25A max current rating and operates between -55°C and 105°C. Includes mating connector lock and is UL94 V-0 flammability rated.
TE Connectivity 747043-4 technical specifications.
| Body Plating | Tin |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 12.59mm |
| Dielectric Material | Thermoplastic |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 18.56mm |
| Length | 30.88mm |
| Mating Connector Lock | Yes (With) |
| Max Current Rating | 1.25A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | No |
| Series | AMPLIMITE HDF-20 |
| Shell Material | Steel |
| Shell Size | E |
| Termination | IDC |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 747043-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.