9-position, 2-row D-Subminiature socket connector for ribbon cable termination. Features gold-plated bronze signal contacts and a black thermoplastic dielectric. Designed for free-hanging, cable mount applications with IDC termination and a mating connector lock. Operates within a temperature range of -55°C to 105°C and boasts a UL94 V-0 flammability rating.
TE Connectivity 747051-4 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Preloaded | Yes |
| RoHS Compliant | No |
| Series | AMPLIMITE HDF-20 |
| Shell Size | E |
| Termination | IDC |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 747051-4 to view detailed technical specifications.
No datasheet is available for this part.