Standard D-Subminiature receptacle with 15 positions and 2 rows, featuring a right-angle orientation for free-hanging, cable mounting. This female connector utilizes gold-plated bronze signal contacts and a thermoplastic dielectric. It operates within a temperature range of -55°C to 105°C and has a maximum voltage rating of 250V AC. The black steel housing offers a UL94 V-0 flammability rating and includes mating connector lock functionality.
TE Connectivity 747052-3 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Plating | Tin, Bright |
| Preloaded | Yes |
| RoHS Compliant | No |
| Series | AMPLIMITE HDF-20 |
| Shell Material | Steel |
| Shell Size | A |
| Termination | IDC |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 747052-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.