
9 Position D-Subminiature Receptacle, featuring female signal contacts made of gold-plated bronze. This free-hanging connector utilizes IDC termination for ribbon wire and has a thermoplastic dielectric. It operates within a temperature range of -55°C to 105°C and boasts a UL94 V-0 flammability rating. The black housing is steel-shelled with a bright tin plating.
TE Connectivity 747052-4 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Plating | Tin, Bright |
| Preloaded | Yes |
| RoHS Compliant | No |
| Series | AMPLIMITE HDF-20 |
| Shell Material | Steel |
| Shell Size | E |
| Termination | IDC |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 747052-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
