TE Connectivity 747053-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Number of Positions | 37 |
| Number of Rows | 2 |
| RoHS Compliant | No |
| Series | AMPLIMITE® HDF-20 |
| Termination | IDC |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 747053-1 to view detailed technical specifications.
No datasheet is available for this part.