
25-position, 2-row D-Subminiature connector with a 1.27mm pitch. Features right-angle mounting for panel applications and IDC termination for ribbon cable. Male contacts made of gold-plated bronze provide signal connectivity with a 1.25A current rating and 250V AC voltage rating. Operating temperature range is -55°C to 105°C. Housing is black and UL94 V-0 rated.
TE Connectivity 747053-2 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1.25A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Pitch | 1.27mm |
| Preloaded | Yes |
| RoHS Compliant | No |
| Series | AMPLIMITE HDF-20 |
| Shell Size | B |
| Termination | IDC |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 747053-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.