Right-angle, 15-position D-subminiature connector with a 1.27mm pitch. Features gold-plated bronze signal contacts and a thermoplastic dielectric. Designed for panel mounting and free-hanging applications, this male connector offers IDC termination for ribbon wire and a maximum voltage rating of 250V AC. Operating temperature range is -55°C to 105°C.
TE Connectivity 747053-3 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPLIMITE HDF-20 |
| Shell Size | 2 |
| Termination | IDC |
| Wire/Cable Type | Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 747053-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.