D-Subminiature Plug Connector, 9 positions, 2 rows, featuring gold-plated bronze signal contacts and a black thermoplastic dielectric. This right-angle, free-hanging or panel-mount connector utilizes IDC termination for ribbon wire and cable, with a 1.27mm pitch. It operates within a temperature range of -55°C to 105°C and has a maximum voltage rating of 250V AC. The connector includes mating connector lock and is supplied in bulk packaging.
TE Connectivity 747053-4 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Preloaded | Yes |
| RoHS Compliant | No |
| Series | AMPLIMITE HDF-20 |
| Shell Size | 1 |
| Termination | IDC |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 747053-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.