
TE Connectivity 747091-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Tin, Gold, Lead |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Vertical |
| RoHS Compliant | No |
| Shell Size | E |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 747091-1 to view detailed technical specifications.
No datasheet is available for this part.