TE Connectivity 747098-1 technical specifications.
| ELV | Non-Compliant |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shielding | Shielded |
| Wire/Cable Diameter | 19.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 747098-1 to view detailed technical specifications.
No datasheet is available for this part.