This connector tool features a metal package with a silver color and copper plating. It is not ELV compliant and contains lead, making it non-RoHS compliant. The tool has 15 positions and is made of thermoplastic material. It is shielded and designed for use with round wire or cable with a diameter of 9.53mm.
TE Connectivity 747099-3 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Material | Thermoplastic |
| Number of Positions | 15 |
| Plating | Copper |
| RoHS Compliant | No |
| Series | AMPLIMITE |
| Shielding | Shielded |
| Wire/Cable Diameter | 9.53mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 747099-3 to view detailed technical specifications.
No datasheet is available for this part.