37-contact, female D-subminiature connector for cable mounting, featuring a right-angle orientation and a 2.77mm pitch. This connector offers a 1.25A max current rating and 250V max AC voltage rating, with a temperature range of -55°C to 105°C. The black thermoplastic dielectric and tin-plated steel shell provide durability, while gold-plated bronze signal contacts ensure reliable connectivity. Designed for ribbon wire, it includes a mating connector lock and is RoHS compliant.
TE Connectivity 747303-1 technical specifications.
| Body Plating | Tin |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 12.59mm |
| Dielectric Material | Thermoplastic |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 18.61mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 69.39mm |
| Mating Connector Lock | Yes (With) |
| Max Current Rating | 1.25A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 2.77mm |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDF-20 |
| Shell Material | Steel |
| Shell Size | 4 |
| Termination | IDC |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 747303-1 to view detailed technical specifications.
No datasheet is available for this part.