Right-angle, female D-subminiature connector for cable mounting, featuring 25 signal contacts with gold-plated bronze contacts and tin plating. This 2-row connector utilizes Insulation Displacement Connection (IDC) termination for ribbon wire and offers a 2.77mm pitch. It has a steel shell, black thermoplastic dielectric, and a maximum operating temperature of 105°C, with a voltage rating of 250V AC. The connector includes a mating connector lock and is UL94 V-0 rated for flammability.
TE Connectivity 747303-2 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.77mm |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | No |
| Series | AMPLIMITE HDF-20 |
| Shell Material | Steel |
| Shell Size | B |
| Termination | IDC |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 747303-2 to view detailed technical specifications.
No datasheet is available for this part.