9-position, 2-row D-subminiature cable mount plug connector featuring female signal contacts made of gold-plated bronze. This thermoplastic dielectric component offers a -55°C to 105°C operating temperature range and IDC termination for ribbon wire. The steel shell is black, with a metal package and UL94 V-0 flammability rating.
TE Connectivity 747303-4 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Plating | Tin |
| Preloaded | Yes |
| Series | AMPLIMITE HDF-20 |
| Shell Material | Steel |
| Termination | IDC |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 747303-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.