25-position, 2-row D-subminiature connector with male signal contacts made of gold-plated bronze. Features a black thermoplastic dielectric and steel shell, rated for 30V AC maximum operating voltage and a temperature range of -55°C to 105°C. This free-hanging, cable-mount connector utilizes IDC termination for ribbon wire and includes a mating connector lock. Housing color is black, with a 2.76mm pitch and UL94 V-0 flammability rating.
TE Connectivity 747306-2 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | No |
| Series | AMPLIMITE HDF-20 |
| Shell Material | Steel |
| Shell Size | B |
| Termination | IDC |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 747306-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.