9-contact, male D-subminiature connector for cable mounting. Features gold-plated bronze signal contacts with a 1.25A current rating and 0.109" pitch. Thermoplastic dielectric and housing in black, with a steel shell. Includes mating connector lock and IDC termination for ribbon wire/cable. Rated UL94 V-0 for flammability and operates between -55°C and 105°C.
TE Connectivity 747306-4 technical specifications.
| Color | Black |
| Contact Current Rating | 1.25A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Material | Thermoplastic |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | No |
| Series | AMPLIMITE HDF-20 |
| Shell Material | Steel |
| Shell Size | E |
| Termination | IDC |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 747306-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.