37-position, 2-row D-subminiature cable mount connector featuring male signal contacts with gold-plated bronze construction. This connector offers a 0.109 inch pitch and accommodates wire sizes from 0.112 to 0.124 inches. The metal body and black thermoplastic dielectric ensure durability, with a UL94 V-0 flammability rating. Operating within a temperature range of -55°C to 105°C, it includes a mating connector lock and is designed for ribbon wire/cable types.
TE Connectivity 747321-1 technical specifications.
| Body Material | Metal |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Preloaded | Yes |
| RoHS Compliant | No |
| Series | AMPLIMITE HDF-20 |
| Shell Material | Bronze |
| Shell Size | C |
| Termination | IDC |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 747321-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.