25-position, 2-row D-subminiature cable mount receptacle connector featuring a right-angle orientation and a 2.77mm pitch. Male contacts made of gold-plated bronze ensure reliable signal transmission. Thermoplastic dielectric and UL94 V-0 rated housing provide durability within a -55°C to 105°C operating temperature range and a 250V AC maximum voltage rating. Designed for ribbon wire/cable type with IDC termination and a mating connector lock.
TE Connectivity 747321-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 2.77mm |
| Plating | Thermoplastic |
| Preloaded | Yes |
| RoHS Compliant | No |
| Series | AMPLIMITE HDF-20 |
| Shell Material | Bronze |
| Shell Size | 3 |
| Termination | IDC |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 747321-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.