
15-position, 2-row D-Subminiature socket connector featuring right-angle, through-hole mounting. Contacts are made of bronze with gold plating, offering a 2.74mm pitch and round shape for signal transmission. This connector operates within a temperature range of -55°C to 105°C and has a voltage rating of 125V. The black housing is UL94 V-0 flammability rated and includes PCB mount retention.
TE Connectivity 747460-5 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Shape | Round |
| Contact Type | Signal |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 11.5mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 39.1mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 112 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.74mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Size | 2 |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 24.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 747460-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.