
25-position, 2-row right-angle D-Subminiature receptacle with signal contacts. Features bronze contacts with gold, tin, and lead plating, a 0.125-inch contact post length, and round contact shape. Rated for 125V and operates between -55°C and 105°C. Through-hole mounting with PCB mount retention, a 0.108-inch pitch, and a 2.36mm PCB thickness compatibility. Housing is black, UL94 V-0 flammability rated, and contains lead.
TE Connectivity 747461-2 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.125inch |
| Contact Shape | Round |
| Contact Type | Signal |
| Depth | 24.68mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 53.03mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 70 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 2.36mm |
| Pitch | 0.108inch |
| Plating | Nylon, Polyester |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Size | 3 |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 24.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 747461-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.