
25-position, female D-subminiature connector with a right-angle PCB mount. Features gold-plated bronze contacts with a 2.76mm pitch and 3.18mm contact post length, suitable for solder termination. This connector offers a UL94 V-0 flammability rating and includes mating connector lock functionality.
TE Connectivity 747461-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Shape | Round |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Orientation | Right Angle |
| Package Quantity | 70 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.76mm |
| Plating | Nylon, Polyester |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | HD-20 |
| Shell Size | 3 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 747461-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.