The 747521-2 is a 9-position, 2-row cable-to-cable connector with a signal contact type and a maximum operating temperature range of -55°C to 105°C. It has a contact current rating of 1.2A and a pitch of 0.108inch. The connector is available in bulk packaging and is part of the AMPLIMITE HDP-20 series. It is not sealable and is designed for signal circuit applications.
TE Connectivity 747521-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Cable-to-Cable |
| Contact Current Rating | 1.2A |
| Contact Type | Signal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.108inch |
| Sealable | No (Without) |
| Series | AMPLIMITE HDP-20 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 747521-2 to view detailed technical specifications.
No datasheet is available for this part.