High-density D-subminiature plug connector, featuring 25 signal contacts with gold and tin plated bronze contacts. This straight, male connector offers a voltage rating of 250V and a current rating suitable for 26-30AWG wire. Constructed with a black thermoplastic dielectric and UL94 V-0 flammability rating, it provides shielded connectivity for free-hanging or cable mounting. Operating within a temperature range of -55°C to 105°C, this RoHS compliant component is designed for robust interconnect applications.
TE Connectivity 747547-8 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Depth | 12.92mm |
| Dielectric Material | Thermoplastic |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 53.41mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDE-20 |
| Shielding | Shielded |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 747547-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.