25-position, 2-row female D-Subminiature connector with straight, cable mount orientation. Features IDC termination with a 2.76mm pitch and gold-plated bronze signal contacts. Shielded steel shell offers mating connector lock and operates within a -55°C to 105°C temperature range. Rated for 250V, this connector is designed for round, discrete wire/cable types up to 11.56mm.
TE Connectivity 747548-5 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| ELV | Non-Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Material | Steel |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Plating | Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPLIMITE HDE-20 |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Diameter | -11.56mm |
| Wire/Cable Type | Round, Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 747548-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.