50-position, 3-row D-Subminiature connector housing with straight, male, signal contacts. Features a 2.76mm pitch, shielded steel shell, and Nylon dielectric material. Rated for 250V AC max operating voltage and a temperature range of -55°C to 105°C. Includes mating connector lock and UL94 V-0 flammability rating. Packaged in bulk.
TE Connectivity 747577-1 technical specifications.
| Color | Black |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| ELV | Non-Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Contains Lead |
| Material | Steel |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Plating | Tin |
| Preloaded | No |
| RoHS Compliant | No |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shielding | Shielded |
| Wire/Cable Diameter | -12.19mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 747577-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.