TE Connectivity 747579-8 technical specifications.
| Contact Material | Steel |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Features | Shielded |
| Lead Free | Contains Lead |
| Material | Steel |
| Mount | Cable |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20, HDE-20, HDP-20, HDP-22 |
| Wire/Cable Diameter | -6.25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 747579-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.